Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLC5S-X0

CABLE TIE, CLINCHING, 457mm; Fastener Length - Imperial: 18"; Metric: 457mm; Width Imperial: 0.75";

$ 23.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLC5S-X0.

Farnell

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX

Related Parts

PanduitHLC3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 222 lb Strength, 10 PK
PanduitHLS1.5S-X0
Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
ABB ControlTY23MX-A
CABLE TIE, UV RESISTANT BLACK POLY(NYLON6.6), 3.62"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit HLC5S-X0 provided by its distributors.

CABLE TIE, CLINCHING, 457mm; Fastener Length - Imperial:18"; Metric:457mm; Width Imperial:0.75";
Cable Accessories Hook/Loop Cable Tie Nylon 6.6 Black
TAK-TY HOOK & LOOP CINCH CABLE TIE, 18"L X .75"W, BLACK.
Tie Cable; Hook and Loop Cinch; 18 in. Long; Black
Cable Ties, Hook and Loop Nylon 6/6 Black 127mm 222N Package
Cable Ties Hook & Loop Fastener 18.0 50LBS
Hook And Loop Tie, Cinch, 18 Inches Long (457 mm), 0.75 Inch Wide (19.1 mm), Black, Cinch ring provides extra strength and bundle tightness, adjustable, releasable and reusable hundreds of times, ideal for applications requiring frequent moves, adds or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN