Thermal Transfer Printable Self-Laminating Labels; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:50.8Mm X 95.25Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White |Brady THT-27-427-1
Brady THT-27-427-1 Thermal Transfer Label. Brady Thermal Transfer Label, Colored Rectangular Write-On Self-Laminating, 3-3/4 in Length, 2 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 81 Label Printer, Brady 1244, 1344, 2461 Series Label Machine, Brady IP Series Label Printer, Brady MVP Plus, X Plus II Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-27-427-1 (I) LABEL,THT,B427,2X3.75,CLR/WHT,1000L BL/RL 2.000IN X 0.375IN (50.80MM X9.53MM) Y4082835. Catalog Description: Self-Laminating Vinyl Wire and Cable Labels 3.75 in H x 2 in W WT, Clear 1000/RL.