Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 33 / Width mm = 38 / Breakdown Voltage per Length kV/mm = 1.15
Label, Tape, 0.75Inx21Ft, Vinyl, Black/White; Anchura De La Cinta:6.4Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On White; Color De Fondo:Blanco |Brady M21-750-595-WT
Brady, M21-750-595-WT, Label Cartridge, All-Weather, Series: BPM21, 21 ft Length, 3/4 in Width, B-595 Vinyl, Black on White, For Use With: BMP 21 PLUS Portable Label Printers, IDPAL and LABPAL Handheld Label Maker, -40 to 180 deg F, Non-Adhesive, Gloss