Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Brady M21-500-595-WT Label Marker Cartridge Brand: Brady. Part Number: M21-500-595-WT. Brady Label Marker Cartridge, Series: BPM 21, 21 ft Length, 1/2 in Width, B-595 Vinyl, Black on White, For Use With: BMP 21 PLUS Portable Label Printers, IDPAL and LABPAL Handheld Label Maker, -40 to 180 deg F, Permanent Acrylic Adhesive, Gloss, 21 ft L x 1/2 in W Printable Area. Additional Description: BRAD-M21-500-595-WT LABEL VINYL 0.5IN X 21FT BK/WT X21FT,BLK/WHT,1 CQ CARTRIDGE OF 21 FEET. Catalog Description: All Weather Permanent Adhesive Vinyl Label Tape with Ribbon for M210 M211 BMP21-PLUS Printers - 0.5 Black on White..