Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
LABELING TAPE, VINYL, 9.53MM X 6.4M, BLACK/WHITE; Tape Width:9.53mm; Tape Material:Vinyl; For Use With:Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers; Product Range:-; Body Material:Vinyl; Colour:Black on Wh
Labeling Tape, Vinyl, 9.53Mm X 6.4M, Black/White; Anchura De La Cinta:9.53Mm; Material De La Cinta:Vinyl; Para Usar Con:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers; Color:Black On White; Color De Fondo:Blanco |Brady M21-375-595-WT
Brady M21-375-595-WT Label Marker Cartridge Brand: Brady. Part Number: M21-375-595-WT. Brady Label Marker Cartridge, Series: BPM 21, 21 ft Length, 3/8 in Width, B-595 Vinyl, Black on White, For Use With: BMP 21 PLUS Portable Label Printers, IDPAL and LABPAL Handheld Label Maker, -40 to 180 deg F, Permanent Acrylic Adhesive, Gloss, 21 ft L x 3/8 in W Printable Area. Additional Description: BRAD-M21-375-595-WT LABEL VINYL 0.375IN X 21FT BK/WT X21FT,BLK/WHT,1CQ CARTRIDGE OF 21 FEET Y4083075. Catalog Description: All Weather Permanent Adhesive Vinyl Label Tape with Ribbon for M210 M211 BMP21-PLUS Printers - 0.375 Black on White..