Box Enclosures SK1

Kit, Sealing Kit, White Or Gray, Series 1 Extrusions
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Box Enclosures SK1.

Newark

Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-48.11%

Related Parts

Hammond1593KBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 2.6X2.6X1.1 IN, RH SERIES
Hammond1593KTBU
Enclosure Plastic 2.6 x 2.6 x 1.1 Inch Translucent Blue 2 Removable Panels
Hammond1593KGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 2.6X2.6X1.1 IN, RH SERIES
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Box Enclosures SK1 provided by its distributors.

KIT, SEALING KIT, WHITE OR GRAY, SERIES 1 EXTRUSIONS
GASKET KIT, 2.5IN; Gasket / Seal Type: Sealing Gasket Kit; Gasket / Seal Material: -; Gasket / Seal Length: 59.5mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Sealing Kit; For Use With: Series 1 Extruded Alu
Gasket Kit, 2.5In; Tipo De Accesorio:Sealing Kit; Para Usar Con:Bex Series 1 Extruded Aluminum Enclosures; Altura Externa:1.18"; Anchura Externa:2.50"; Kit, Contenido:2 Gaskets And 8 Washers |Box Enclosures SK1

Manufacturer Aliases

Box Enclosures has several brands around the world that distributors may use as alternate names. Box Enclosures may also be known as the following names:

  • BOX ENCLOSURES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK1.