Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2176078-3

EP Series Axial Fixed Resistor 1kOhms +/-5% 1W +/-300ppm/degC | TE Connectivity EP1W1K0J
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176078-3.

Newark

Datasheet4 pages3 years ago
Datasheet5 pages14 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP8-1879350-9
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1K0TB
Fixed Resistor, Metal Film, 3W, 1000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-0
Fixed Resistor, Metal Film, 1W, 1100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JB1K00
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JA1K00
Res Carbon Film 1K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRSF2JB1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-2176078-3 provided by its distributors.

EP Series Axial Fixed Resistor 1kOhms +/-5% 1W +/-300ppm/degC | TE Connectivity EP1W1K0J
Fixed Resistor, Wire Wound, 1W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 1-2176078-3 Resistor Wirewound Through Hole EP 1W 1K0 5%
Res, 1K, 5%, 1W, Axial, Wirewound; |Te Connectivity Neohm EP1W1K0J
1K Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 1 W, Neohm EP
EP 1W 1K0 5% Resistance Value: 1K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor | Part Number: EP1W1K0J | Internal Number: 1-2176078-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1W1K0J