Bourns SRU8043-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 21Q-Factor Ferrite 1.7A 0.1Ohm DCR 3131 T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8043-330Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+146%

CAD Models

Download Bourns SRU8043-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU8043-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 21Q-Factor Ferrite 1.7A 0.1Ohm DCR 3131 T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 33UH 1.7A 100 MOHM SMD
100KHz 11MHz 1.4A 1.7A 21@2.52MHz 33¦ÌH 100m¦¸ ¡À30% 3131 , 8mm*8mm*4.6mm
SRU8043 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 33muH
SMD PWR IND, 33UH, 1.7A, SHIELDED;
INDUCTOR PWR 33UH 30% SHIELD SMD
SMD SHIELDED POWER CHOKE - LEAD FREE
Inductor, Shielded, 33Uh, 1.4A, Smd; Inductance:33Μh; Rms Current (Irms):1.7A; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:Sru8043 Series; Dc Resistance Max:100Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU8043-330Y

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8043-330Y.