Bourns SRU8028A-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR 3131 Automotive T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028A-220Y.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+59.22%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.399
Stock
51,379
421,239
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
1.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
106 mΩ
Q Factor
-
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU8028A-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR 3131 Automotive T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 22UH 1.6A 130 MOHM SMD / 22 µH Shielded Drum Core, Wirewound Inductor 1.6 A 130mOhm Max Nonstandard
Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 22 H, 30%, Shielded, 0.13 Ohm, 1.6 A Rohs Compliant: Yes |Bourns, Inc. SRU8028A-220Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028A220Y