Bourns SRU8028-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.147Ohm DCR 3131 T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028-330Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Newark

Inventory History

3 month trend:
-7.90%

CAD Models

Download Bourns SRU8028-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 1.25A 0.139Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 0.155Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU8028-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 1.3A 0.147Ohm DCR 3131 T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 33UH 1.3A 147 MOHM SMD
100KHz 15MHz 1.1A 1.3A 20@2.52MHz 33¦ÌH 147m¦¸ ¡À30% 3131 8mm*8mm*3.1mm
SRU8028 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 33muH
33uH ±30% 1.1A Power Inductors ROHS
IND8X8X2.8MM,33UH30%1.3A, SHDSMD
Inductor, Shielded, 33Uh, 1.1A, 30%, Smd; Inductance:33Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Sru8028 Series; Dc Resistance Max:0.147Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU8028-330Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028-330Y.