Bourns SRU3017-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 15Q-Factor Ferrite 0.85A 0.12Ohm DCR T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU3017-100Y.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-3.43%

CAD Models

Download Bourns SRU3017-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 1.1A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 2.52MHz 15Q-Factor Ferrite 1A 0.084Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 1A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 1MHz Metal Alloy 0.68A 0.689Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 30% 1MHz Ferrite 870mA 312mOhm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 10uH 30% 1MHz Ferrite 630mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU3017-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 15Q-Factor Ferrite 0.85A 0.12Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1313
FIXED IND 10UH 850MA 120 MOHM / Shielded SMD Power Inductors
SRU3017 WIREWOUND SMDINDUCTOR W/FERRITECORE,10 UH +/-30%WIREWOUND 850MA IDC Q:15
IND PWR SHIELDED WIREWOUND 10UH FERRITE
CHOKE, POWER, SHIELDED, 10UH; Inductor Type:Shielded Power Choke; Inductance:10µH; Tolerance, Inductance:± 30%; Resistance:120mohm; Self Resonant Frequency:40MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:15; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.85A; External Depth:1.8mm; External Length / Height:3.5mm; Max RMS Current:0.47A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:3.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.