
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SRR5018100Y-BOU-0 | 2,500 | 500 | 18h | ||||||||
| DigiKey | 118-SRR5018-100YCT-ND | 975 | 1 | Cut Tape | ||||||||
| TTI | SRR5018-100Y | 0 | 1K | Tape & Reel | 7h | |||||||
| Newark | SRR5018-100Y | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRR5018-100Y | 0 | 500 | Bulk |
Download Bourns SRR5018-100Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRR5018-100Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: