
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SRU2016-470Y | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRU2016-470Y | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRU2016-470Y | 0 | 10 | Bulk | 6h | |||||||
| Master Electronics | SRU2016-470Y | 0 | 1K | |||||||||
| Avnet | SRU2016-470Y | 0 | 1K | 19h |
Download Bourns SRU2016-470Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRU2016-470Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: