Bourns SRR3011-470YL

Inductor Power Shielded Wirewound 47uH 30% 100KHz 16Q-Factor Ferrite 0.27A 1.8Ohm DCR T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR3011-470YL.

Newark

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-22.18%

CAD Models

Download Bourns SRR3011-470YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 47uH 30% 100KHz 16Q-Factor Ferrite 320mA T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 0.32A 0.815Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 18Q-Factor Ferrite 0.36A 0.54Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRR3011-470YL provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 16Q-Factor Ferrite 0.27A 1.8Ohm DCR T/R
General Purpose Inductor, 0.000047uH, 30%, 1 Element, Ferrite-Core, SMD, 1515
SRR3011 WIREWOUND SMDINDUCTOR W/FERRITECORE,47 UH +/-30%WIREWOUND 270MA IDC Q:16
INDUCTOR, SHIELDED, 47UH, 230MA, SMD; Product Range:BOURNS - SRR3011 Series; Inductance:47µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:1.8ohm; RMS Current (Irms):270mA; Packaging:Cut Tape
Inductor, 47Uh, 270Ma, ±20%; Inductance:47Μh; Inductance Tolerance:± 20%; Dc Resistance Max:1.8Ohm; Q Factor:16; Dc Current Rating:270Ma; Self Resonant Frequency:18Mhz; Q Test Frequency:2.52Mhz; Inductor Case Style:Smd; No. Of Pins:2Rohs Compliant: Yes |Bourns, Inc. SRR3011-470YL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR3011-470YL.