Bourns SRU2009-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 400mA 1.08Ohm DCR T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2009-100Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SRU2009-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 520mA T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8Q-Factor Ferrite 0.4A 0.34Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 4.05A 35mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Bourns SRU2009-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 400mA 1.08Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Ind2.8X2.8X.9Mm,10Uh30%0.4A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU2009-100Y
FIXED IND 10UH 400MA 1.08OHM SMD
SRU2009 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 10muH
POWER INDUCTOR SMD SHIELDED 10UH
CHOKE, POWER, SHIELDED, 10UH; Inductor Type:Shielded Power Choke; Inductance:10µH; Tolerance, Inductance:± 30%; Resistance:1080mohm; Self Resonant Frequency:50MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:10; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.35A; External Depth:1mm; External Length / Height:2.8mm; Max RMS Current:0.4A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU2009-100Y.