Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1038-103NLB

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-103NLB.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Coilcraft MSS1038-103NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
Stock
18,047
190,114
Authorized Distributors
0
3
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744066100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 3.6A 35mOhm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 24Q-Factor Ferrite 3.8A 0.025Ohm DCR T/R
Wurth Elektronik744043100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.19A 110mOhm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038-103NLB provided by its distributors.

General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc