Bourns SRU1063A-4R7Y

4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max 4-SMD
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1063A-4R7Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 11Q-Factor Ferrite 5.5A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
TAIYO YUDENNRS8040T4R7NJGJ
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1063A-4R7Y provided by its distributors.

4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max 4-SMD
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 11Q-Factor Ferrite 5.5A 0.014Ohm DCR Automotive T/R
SRU1063A Series Shielded Power Inductor 4.7uH ±30% Surface Mount T/R
Avnet Japan
FIXED IND 4.7UH 5.5A 14 MOHM SMD
100KHz 30MHz 5.7A 5.5A 11@7.96MHz 4.7¦ÌH 14m¦¸ ¡À30% 4-SMD 10mm*10mm*6.8mm
IND SHIELDED WIREWOUND 4.7UH 30% SMD
5.5A 4.7uH ±30% 5.7A SMD-4P,10x10mm Power Inductors ROHS
SRU1063A 4-SMD 0.394Lx0.394W 10.00mmx10.00mm 4.7muH
IND10X10X6.5MM, 4.7UH30%5.5A, SHDSMD
Inductor, Aec-Q200, 4.7Uh, 5.5A, 30%; Inductance:4.7Μh; Rms Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):5.7A; Product Range:Sru1063A Series; Dc Resistance Max:14Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1063A-4R7Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1063A4R7Y