Bourns SRU1063A-101Y

Ind Power Shielded Wirewound 100uH ±30% 100kHz 12 Q-Factor Ferrite 1.1A T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1063A-101Y.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.5A 0.32Ohm DCR T/R
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLHL08NB101K
Ind Power 100uH 10% 796KHz 25Q-Factor Ferrite 790mA RDL Bulk
Ind RF Choke Shielded 100uH 10% 1KHz 35Q-Factor Ferrite 740mA RDL Bag

Descriptions

Descriptions of Bourns SRU1063A-101Y provided by its distributors.

Ind Power Shielded Wirewound 100uH ±30% 100kHz 12 Q-Factor Ferrite 1.1A T/R
Avnet Japan
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 4MHz 1.2A 1.1A 12@796kHz 100¦ÌH 320m¦¸ ¡À30% 4-SMD 10mm*10mm*6.8mm
FIXED IND 100UH 1.1A 320MOHM SMD
INDUCTORS, FIXED, 100UH 30% 1.1A SHDSMD AEC-Q200
1.1A 100uH ±30% 1.2A SMD-4P,10x10mm Power Inductors ROHS
SRU1063A 4-SMD 0.394Lx0.394W 10.00mmx10.00mm 100muH
Inductor, Aec-Q200, 100Uh, 1.1A, 30%; Inductance:100Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:Sru1063A Series; Inductor Case/Package:-; Dc Resistance Max:0.32Ohm Rohs Compliant: Yes |Bourns, Inc. SRU1063A-101Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1063A-101Y.
  • SRU1063A101Y