Bourns SRU1028A-121Y

General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028A-121Y.

IHS

Datasheet4 pages6 years ago

Newark

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 120uH 30% 100KHz 13.32Q-Factor Ferrite 0.47A 0.7Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1028A-121Y provided by its distributors.

General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 120UH 700MA 560 MOHM
Fixed Inductors 120uH 30% SMD 1028 AEC-Q200
700mA 120uH ±30% 700mA SMD,10x10mm Power Inductors ROHS
INDUCTOR, POWER, 120UH, 0.7A, 30%
Surface Mount Power Inductor, Aec-Q200 Sru1028A Series, 120 H, 30%, Shielded, 0.56 Ohm, 700 Ma |Bourns, Inc. SRU1028A-121Y
INDUCTOR, 120UH, 0.7A, 30%, POWER; Inductance: 120µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 700mA; Product Range: SRU1028A Series; Power Inductor Case: 10mm x 10mm x 2.8mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028A121Y