Bourns SRR4028-121Y

Inductor Power Shielded Wirewound 120uH 30% 100KHz 13.32Q-Factor Ferrite 0.47A 0.7Ohm DCR T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-121Y.

IHS

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-10.21%

CAD Models

Download Bourns SRR4028-121Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.621
Stock
60,986
19,133
Authorized Distributors
6
4
Inductance
120 µH
120 µH
Tolerance
30 %
30 %
Current Rating
470 mA
470 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
13.32
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns SRR4028-121Y provided by its distributors.

Inductor Power Shielded Wirewound 120uH 30% 100KHz 13.32Q-Factor Ferrite 0.47A 0.7Ohm DCR T/R
Fixed Inductor IND_4.8X4.8MM_TM 120µH ±30% 470mA 700mΩ 8MHz 13.32@796KHz
General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 8MHz 280mA 470mA 13.32@796kHz 120¦ÌH 700m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
Power Inductors – SMD; BOURNS; SRR4028-121Y; 120 µH; 700 mOhm; 100 kHz; 30 %
FIXED IND 120UH 470MA 700MOHM SM
FIXED IND 120UH 470MA 700 MOHM
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 120muH
470mA 120uH ±30% 280mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR POWER 120UH 0.47A 4028

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-121Y.