Bourns SRR7045-3R9M

Inductor Power Shielded Wirewound 3.9uH 20% 1KHz 10Q-Factor Ferrite 2.71A 28mOhm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-3R9M.

IHS

Datasheet3 pages5 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-15.73%

CAD Models

Download Bourns SRR7045-3R9M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.389
Stock
59,020
28,132
Authorized Distributors
6
4
Inductance
3.9 µH
3.9 µH
Tolerance
20 %
20 %
Current Rating
2.71 A
2.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
10
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 3.9uH 20% 100KHz Ferrite 3A 0.031Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
TAIYO YUDENLHL08TB3R9M
Ind Power 3.9uH 20% 7.96MHz 40Q-Factor Ferrite 3.1A RDL Ammo Pack
Inductor RF Shielded Wirewound 3.9uH 20% 100KHz 38Q-Factor Ferrite 1.2A 0.26Ohm DCR 1008 T/R
Fixed Ind 3.9Uh 750Ma 81 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Ind Power Shielded Wirewound 3.9uH 20% 10KHz 2.6A T/R

Descriptions

Descriptions of Bourns SRR7045-3R9M provided by its distributors.

Inductor Power Shielded Wirewound 3.9uH 20% 1KHz 10Q-Factor Ferrite 2.71A 28mOhm DCR T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X4.5Mm,3.9Uh20%2.71A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR7045-3R9M
100KHz 40MHz 2.43A 2.71A 10@7.96MHz 3.9¦ÌH 28m¦¸ ¡À20% SMD,7X7MM , 7mm*7mm*4.8mm
FIXED IND 3.9UH 2.71A 28MOHM SMD
FIXED IND 3.9UH 3.4A 28 MOHM SMD
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 3.9muH
3.4A 3.9uH ±20% 3.2A SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.