Bourns SRR6603-3R3ML

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 40Q-Factor Ferrite 1.6A 0.055Ohm DCR T/R
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-3R3ML.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.14%

CAD Models

Download Bourns SRR6603-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNRS4018T3R3MDGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 T/R
Wurth Elektronik74404042033
FIXED IND 3.3UH 2A 55 MOHM SMD
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R
Wurth Elektronik74404041033
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.067Ohm DCR 1211 T/R
TAIYO YUDENNRS4018T3R3MDGJV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 0.066Ohm DCR 1515 T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns SRR6603-3R3ML provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 40Q-Factor Ferrite 1.6A 0.055Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor, ferrite,3.3Uh,20+% Tol,20-% Tol,2617-Case Rohs Compliant: Yes |Bourns, Inc. SRR6603-3R3ML
INDUCTOR, 3.3UH, 20%, 1.6A, SMD; Inductance: 3.3µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 750mA; Product Range: SRR6603 Series; Power Inductor Case: 6.6mm x 4.4mm x 3mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-3R3ML.