Bourns SRR6028-180Y

Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.085Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-180Y.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-29.63%

CAD Models

Download Bourns SRR6028-180Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.621
Stock
67,167
23,270
Authorized Distributors
6
4
Inductance
18 µH
18 µH
Tolerance
30 %
30 %
Current Rating
1.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
85 mΩ
85 mΩ
Q Factor
9
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.092Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 30% 100KHz 10Q-Factor Ferrite 1.25A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 30% 100KHz 11.64Q-Factor Ferrite 0.98A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 30% 100KHz 15Q-Factor Ferrite 2.3A 62mOhm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRR6028-180Y provided by its distributors.

Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.085Ohm DCR T/R
SRR6028 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,18 UH +/-30% 1.5A IDC Q:9
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Inductor, Shielded, 18Uh, 1.1A, Smd, Full Reel; Inductance:18Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Srr6028 Series; Inductor Case/Package:-; Product Length:6.8Mm Rohs Compliant: Yes |Bourns, Inc. SRR6028-180Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-180Y.