Bourns SRR5028-471Y

Inductor Power Shielded Wirewound 470uH 30% 100KHz 12Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-471Y.

JRH Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-99.61%

CAD Models

Download Bourns SRR5028-471Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 30% 100KHz 11Q-Factor Ferrite 0.27A 2.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 30% 100KHz 13.26Q-Factor Ferrite 0.24A 2.6Ohm DCR T/R
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
TAIYO YUDENLBC2518T471K
Inductor General PurposeChip Wirewound 470uH 10% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SRR5028-471Y provided by its distributors.

Inductor Power Shielded Wirewound 470uH 30% 100KHz 12Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R
General Purpose Inductor, 470uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
Fixed Inductor Nonstandard 470µH ±30% 300mA 2.5Ω 5MHz 12@796kHz
Inductor, 470Uh, Shielded, 0.3A; Inductance:470Μh; Rms Current (Irms):300Ma; Inductor Construction:Shielded; Saturation Current (Isat):230Ma; Product Range:Srr5028 Series; Inductor Case/Package:-; Dc Resistance Max:2.5Ohm Rohs Compliant: Yes |Bourns, Inc. SRR5028-471Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.