Bourns SRR4018-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 0.88A 0.3Ohm DCR T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-220Y.

Newark

Datasheet3 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.25%

CAD Models

Download Bourns SRR4018-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.301
$ 0.663
Stock
107,069
52,217
Authorized Distributors
6
5
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
880 mA
410 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
7
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.26Q-Factor Ferrite 0.93A 0.185Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 0.95A 0.21Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 950mA 325mOhm DCR T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.455Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
Ind Power Chip Shielded Wirewound 22uH 30% 1MHz Ferrite 510mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRR4018-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 0.88A 0.3Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
FIXED IND 22UH 880MA 300MOHM SMD / 22 µH Shielded Drum Core, Wirewound Inductor 880 mA 300mOhm Max 1919 (4848 Metric)
Shielded SMD Power Inductor, 22uH, 800mA, 29MHz, 300mOhm
100KHz 29MHz 650mA 880mA 7@2.52MHz 22¦ÌH 300m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
FIXED IND 22UH 880MA 300MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 22muH
INDUCTOR POWER 22UH 0.88A 4018
22uH ±30% 650mA SMD,4.8x4.8mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
IND4.8X4.8X1.8MM,22UH30%0.88A, SHDSMD
Inductor, 22Uh, Shielded, 0.88A; Inductance:22Μh; Rms Current (Irms):880Ma; Inductor Construction:Shielded; Saturation Current (Isat):650Ma; Product Range:Srr4018 Series; Inductor Case/Package:-; Dc Resistance Max:300Mohm Rohs Compliant: Yes |Bourns, Inc. SRR4018-220Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4018-220Y.