Bourns SRR1280A-471K

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280A-471K.

IHS

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+118%

CAD Models

Download Bourns SRR1280A-471K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 950mA T/R
Inductor Power Shielded Wirewound 470uH 10% 1KHz 14Q-Factor Ferrite 0.7A 0.85Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
TAIYO YUDENLHL13TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 900mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SRR1280A-471K provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR Automotive AEC-Q200 T/R
Ind12.5X12.5X7.5Mm,470Uh10%0.9A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1280A-471K
1KHz 2.2MHz 1.25A 900mA 20@796kHz 470¦ÌH 880m¦¸ ¡À10% 5050 , 12.5mm*12.5mm*8mm
FIXED IND 470UH 900MA 880MOHM SM
SRR1280A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 470muH
INDUCTOR, 470UH, 1.25A, 10%, POWER
INDUCTOR, 470UH, 1.25A, 10%, POWER; Inductance: 470µH; RMS Current (Irms): 900mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.25A; Product Range: SRR1280A Series; Power Inductor Case: 12.5mm x 12.5mm x 7.5mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280A471K