Bourns SRR1280-181K

Inductor Power Shielded Wirewound 180uH 10% 1KHz 24Q-Factor Ferrite 1.75A 0.3Ohm DCR T/R
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-181K.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.74%

CAD Models

Download Bourns SRR1280-181K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 10% 1KHz 24Q-Factor Ferrite 1.75A 300mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 0.28Ohm DCR T/R
Inductor Power Unshielded Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 120mA 7.5Ohm DCR 1812 T/R
TAIYO YUDENLHL08TB181K
Inductor Power Wirewound 180uH 10% 796KHz 35Q-Factor Ferrite 0.6A 0.66Ohm DCR RDL Ammo
Ind Chip Molded Wirewound 180uH 10% 796KHz 40Q-Factor 102mA 1812 T/R

Descriptions

Descriptions of Bourns SRR1280-181K provided by its distributors.

Inductor Power Shielded Wirewound 180uH 10% 1KHz 24Q-Factor Ferrite 1.75A 0.3Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 180UH 1.75A 300MOHM SM / 180 µH Shielded Drum Core, Wirewound Inductor 1.75 A 300mOhm Max Nonstandard
100KHz 4MHz 1.88A 1.75A 24@796kHz 180¦ÌH 300m¦¸ ¡À10% 5050 , 12.5mm*12.5mm*8mm
FIXED IND 180UH 1.75A 300MOHM SM
1.75A 180uH ±10% 1.88A SMD,12.5x12.5mm Power Inductors ROHS
SRR1280 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 180muH
INDUCTOR POWER 180UH 1.75A SMD
IND12.5X12.5X7.5MM,180UH10%1.75A, SHDSMD
Inductor, Shielded, 180Uh, 1.75A, 10%; Inductance:180Μh; Rms Current (Irms):1.75A; Inductor Construction:Shielded; Saturation Current (Isat):1.88A; Product Range:Srr1280 Series; Inductor Case/Package:-; Dc Resistance Max:300Mohm Rohs Compliant: Yes |Bourns, Inc. SRR1280-181K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-181K.