Bourns SDR1307-181KL

Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 0.28Ohm DCR T/R
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-181KL.

Farnell

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-30.52%

CAD Models

Download Bourns SDR1307-181KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.547
Stock
22,958
9,283
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
10 %
10 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 280mOhm DCR Automotive T/R
Inductor Power Unshielded Drum Core 180uH 10% 10KHz Ferrite 2.1A 0.228Ohm DCR RDL
Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
Inductor Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.58Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 120mA 7.5Ohm DCR 1812 T/R
Wurth Elektronik7447669218
975KHz 7MHz 220mA 40@975kHz 180¦ÌH 6.4¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm

Descriptions

Descriptions of Bourns SDR1307-181KL provided by its distributors.

Inductor Power Unshielded Wirewound 180uH 10% 100KHz 18Q-Factor Ferrite 1.5A 0.28Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
SDR1307 WIREWOUND SMDINDUCTOR W/FERRITECORE,180 UH +/-10%WIREWOUND 2.3A IDC Q:18
Inductor, 180Uh, Unshielded, 1.5A; Inductance:180Μh; Rms Current (Irms):1.5A; Inductor Construction:Unshielded; Saturation Current (Isat):2.3A; Product Range:Sdr1307 Series; Dc Resistance Max:0.28Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SDR1307-181KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-181KL.