Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM127SH-150M-RC

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-150M-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM127SH-150M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 0.614
Stock
20,287
253,582
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
28.5 mΩ
28.5 mΩ
Q Factor
26
26
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R
TAIYO YUDENNS10155T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.65A 0.03408Ohm DCR T/R
TAIYO YUDENNS12555T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.18A 0.02796Ohm DCR T/R

Descriptions

Descriptions of Bourns PM127SH-150M-RC provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor, 15Uh, 4.5A, 20%; Inducta |Bourns Jw Miller PM127SH-150M-RC
FIXED IND 15UH 5.2A 28.5MOHM SMD
PM127SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 15muH
100KHz 13MHz 5A 5.2A 26@2.52MHz 15μH 28.5mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*8mm
POWER INDUCTOR, 15UH, 4.5A, 20%; Inducta; POWER INDUCTOR, 15UH, 4.5A, 20%; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.027ohm; DC Current Rating:4.5A; Self Resonant Frequency:13MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.