Bourns SRR1260A-121K

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260A-121K.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Inductor Power Unshielded Drum Core 120uH 10% 10KHz Ferrite 2.6A 0.127Ohm DCR RDL
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns SRR1260A-121K provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR Automotive T/R
Surface Mount Power Inductor, Aec-Q200 Srr1260A Series, 120 H, 10%, Shielded, 0.21 Ohm, 1.65 A Rohs Compliant: Yes |Bourns, Inc. SRR1260A-121K
INDUCTOR, 120UH, 1.65A, 10%, POWER; Inductance: 120µH; RMS Current (Irms): 1.65A; Inductor Construction: Shielded; Saturation Current (Isat): 1.65A; Product Range: SRR1260A Series; Power Inductor Case: 12.5mm x 12.5mm x 6mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260A121K