Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-271K-RC

Ind RF Choke Bobbin Core 270uH 10% 796KHz 20Q-Factor Ferrite 900mA RDL

$ 0.448
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-271K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 6000-271K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 270uH 10% 796KHz 20Q-Factor Ferrite 0.77A 0.68Ohm DCR RDL Bag
Ind RF Choke 270uH 10% 796KHz 20Q-Factor Ferrite 570mA RDL Bag
Inductor Power Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.75Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 270uH 10% 796KHz 20Q-Factor Ferrite 0.1A 11Ohm DCR 1812 T/R
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
TAIYO YUDENLHL10TB271K
Ind Power 270uH 10% 796KHz 30Q-Factor Ferrite 700mA Radial Ammo Pack

Descriptions

Descriptions of Bourns 6000-271K-RC provided by its distributors.

Ind RF Choke Bobbin Core 270uH 10% 796KHz 20Q-Factor Ferrite 900mA RDL
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
FIXED IND 270UH 900MA 750MOHM TH
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 270muH
900mA 270uH ±10% Plugin,D=9mm Power Inductors ROHS
IND9X12MM,270UH10%0.9A, NON-SHDTHBULK, BAG PACKAGING
RF CHOKE, 270UH, 900MA, 10%, 2.4MHZ
796KHz 2.4MHz 900mA 20@796kHz 270μH 750mΩ ±10% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
RF CHOKE, 270UH, 900MA, 10%, 2.4MHZ; Ind; RF CHOKE, 270UH, 900MA, 10%, 2.4MHZ; Inductance:270µH; Inductance Tolerance:± 10%; DC Resistance Max:0.75ohm; Self Resonant Frequency:2.4MHz; DC Current Rating:900mA; Q Factor:20; Q Test Frequency:796kHz; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6000-271K-RC.