Bourns SRR1210A-220M

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-220M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-3.68%

Alternate Parts

Price @ 1000
$ 0.786
$ 0.671
Stock
47,595
176,986
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
38 mΩ
38 mΩ
Q Factor
-
16
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A T/R
Ind Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.8A 37.9mOhm DCR Blister T/R
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 2000-220-H-RC
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 4A 31.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 4A 0.03156Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1210A-220M provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR Automotive T/R
FIXED IND 22UH 5.2A 38 MOHM SMD
SMD SHIELED POWER INDUCTOR, 22UH, 20%, SRR1210A
SRR1210A Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 22muH
1KHz 8MHz 4.5A 5.2A 16@2.52MHz 22¦ÌH 38m¦¸ ¡À20% , 12mm*12mm*10mm
INDUCTOR, SHIELDED, 22UH, 20%, 5.2A
5.2A 22uH ±20% 4.5A SMD,12x12mm Power Inductors ROHS
Inductor, 22Uh, Shielded, 5.2A; Inductance:22Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:Srr1210A Series; Dc Resistance Max:0.038Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR1210A-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-220M.
  • SRR1210A220M