Bourns SRR1210A-181M

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-181M.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.786
$ 0.577
Stock
23,148
126,242
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
-
14
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 180uH 20% 1KHz 14Q-Factor Ferrite 1.9A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 15% 1KHz 14Q-Factor Ferrite 1.2A 0.27Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 20% 1KHz Ferrite 0.46A 0.82Ohm DCR Automotive T/R
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Ind Power Shielded Wirewound 180uH 20% 100KHz 220mA T/R
Inductor Power Shielded Bobbin Core 180uH 20% 100KHz Ferrite 0.42A 0.98Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210A-181M provided by its distributors.

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 180uH 20% 1KHz 14Q-Factor Ferrite 1.9A 0.25Ohm DCR Automotive T/R
Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 180 H, 20%, Shielded, 0.25 Ohm, 1.9 A |Bourns, Inc. SRR1210A-181M
INDUCTOR, 180UH, 20%, 1.9A, SHIELDED; Inductance: 180µH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 1.6A; Product Range: SRR1210A Series; Power Inductor Case: 12mm x 12mm x 10mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A181M