Bourns SRR1208-391KL

Inductor Power Shielded Wirewound 390uH 10% 1KHz 14Q-Factor Ferrite 0.8A 0.67Ohm DCR T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-391KL.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.72%

CAD Models

Download Bourns SRR1208-391KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind 390.00 Uh 0.860 A 650.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-391K
Inductor Power Unshielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1.08A 700mOhm DCR Automotive T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SRR1208-391KL provided by its distributors.

Inductor Power Shielded Wirewound 390uH 10% 1KHz 14Q-Factor Ferrite 0.8A 0.67Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Surface Mount Power Inductor, Srr1208 Series, 390 H, 10%, Shielded, 0.67 Ohm, 800 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1208-391KL
INDUCTOR, 390UH, 10%, 0.8A, SMD; Inductance: 390µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.1A; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.