Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1206-680Y

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

$ 0.509
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SRR1206-680Y. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-680Y.

IHS

Datasheet2 pages21 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.509
$ 0.517
Stock
0
23,618
Authorized Distributors
0
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
-
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
18
18
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2005-06-30

Related Parts

Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
Ind Power Shielded 68uH 15% 100KHz 26Q-Factor Ferrite 850mA T/R
Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

Descriptions

Descriptions of Bourns SRR1206-680Y provided by its distributors.

General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.