Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105SB-680L-RC

Ind Power Shielded 68uH 15% 100KHz 26Q-Factor Ferrite 850mA T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-680L-RC.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
24,088
79,957
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
15 %
15 %
Current Rating
850 mA
850 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
26
26
Test Frequency
100 kHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 68uH 15% 1KHz 18Q-Factor Ferrite 1.3A 0.17Ohm DCR T/R
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R

Descriptions

Descriptions of Bourns PM105SB-680L-RC provided by its distributors.

Ind Power Shielded 68uH 15% 100KHz 26Q-Factor Ferrite 850mA T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 68UH 850MA 210MOHM SMD
100KHz 10MHz 850mA 26@2.52MHz 68μH 210mΩ ±15% 8012 standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
850mA 68uH ±15% SMD,9.9x10mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.