Bourns SRR1206-471KL

Inductor Power Shielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.5A 0.97Ohm DCR T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-471KL.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-76.35%

CAD Models

Download Bourns SRR1206-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.62A 1.35Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.55A 1.7Ohm DCR Automotive T/R
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack
Wurth Elektronik7447462471
FIXED IND 470UH 350MA 2.4 OHM TH

Descriptions

Descriptions of Bourns SRR1206-471KL provided by its distributors.

Inductor Power Shielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.5A 0.97Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,470 UH +/-10% 500MA IDC Q:12
Inductor, ferrite,470Uh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns, Inc. SRR1206-471KL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
CHOKE, POWER, SHIELDED, 470UH; Inductance:470µH; RMS Current (Irms):500mA; Inductor Construction:Shielded; Saturation (Isat):-; Product
CHOKE, POWER, SHIELDED, 470UH; Inductance: 470µH; RMS Current (Irms): 500mA; Inductor Construction: Shielded; Saturation Current (Isat): -; Product Range: -; DC Resistance Max: 0.97ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (07-Jul-2017); External Depth: 6.5mm; External Length / Height: 12.7mm; External Width: 12.7mm; Inductor Type: Shielded Power Choke; Operating Temperature Max: 125°C; Operating Temperature Min: 40°C; Resonant Frequency: 2.5MHz; Self Resonant Frequency Min: 2.5MHz; Test Frequency: 0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1206-471KL.