Bourns SRR1050A-4R2Y

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 6.1A 0.014Ohm DCR Automotive AEC-Q200 T/R
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-4R2Y.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.93%

CAD Models

Download Bourns SRR1050A-4R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.2uH 30% 1KHz Ferrite 5.5A 18mOhm DCR Blister T/R
TAIYO YUDENNS12565T4R2NN
Inductor Power Shielded Wirewound 4.2uH 30% 100KHz 5.91A 0.0152Ohm DCR T/R
Inductor Power Shielded Wirewound 4.5uH 20% 1KHz 24Q-Factor Ferrite 6.5A 0.014Ohm DCR T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz Ferrite 6A 0.014Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 15Q-Factor Ferrite 4.8A 0.0146Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 14Q-Factor Ferrite 5.5A 0.015Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1050A-4R2Y provided by its distributors.

Inductor Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 6.1A 0.014Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Ind10.2X10X4.8Mm,4.2Uh30%6.1A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1050A-4R2Y
FIXED IND 4.2UH 6.1A 14 MOHM SMD
100KHz 29MHz 6.4A 6.1A 4.2¦ÌH 14m¦¸ ¡À30% SMD,10X10.2MM , 10.2mm*10mm*5.1mm
IND SHIELDED WIREWOUND 4.2UH 30% SMD
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 4.2muH
6.1A 4.2uH ±30% 6.4A SMD,10x10.2mm Power Inductors ROHS
INDUCTOR, 4.2UH, 6.1A, 30%, AEC-Q200; Inductance: 4.2µH; RMS Current (Irms): 6.1A; Inductor Construction: Shielded; Saturation Current (Isat): 6.4A; Product Range: SRR1050A Series; Power Inductor Case: 10mm x 10.2mm x 4.8mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-4R2Y.
  • SRR1050A4R2Y