Bourns SRR1050A-390Y

Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R
$ 0.537
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-390Y.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+144%

CAD Models

Download Bourns SRR1050A-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Ind RF Choke Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A RDL Bag
Inductor Power Unshielded Wirewound 39uH 10% 100KHz 28Q-Factor Ferrite 2.9A 0.075Ohm DCR T/R
Inductor Power Shielded Bobbin Core 39uH 15% 100KHz 31Q-Factor Ferrite 1.1A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2A 0.093Ohm DCR 4040 T/R
Inductor Power Unshielded Wirewound 39uH 10% 1KHz Ferrite 2A 0.094Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SRR1050A-390Y provided by its distributors.

Inductor Power Shielded Wirewound 39uH 30% 100KHz Ferrite 2.25A 0.106Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Ind10.2X10X4.8Mm,39Uh30%2.25A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1050A-390Y
100KHz 6.8MHz 2.3A 2.25A 39¦ÌH 106m¦¸ ¡À30% SMD,10X10.2MM , 10.2mm*10mm*5.1mm
FIXED IND 39UH 2.25A 106MOHM SMD
INDUCTORS, FIXED, 39UH 30% 2.25A SHDSMD AEC-Q200
SRR1050A Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 39muH
Bourns 39 ¦ÌH, Idc 2.25A, Rdc 106m¦¸, 10.2 x 10 x 4.8mm
2.25A 39uH ±30% 2.3A SMD,10x10.2mm Power Inductors ROHS
INDUCTOR, 39UH, 2.25A, 30%, AEC-Q200; Inductance: 39µH; RMS Current (Irms): 2.25A; Inductor Construction: Shielded; Saturation Current (Isat): 2.3A; Product Range: SRR1050A Series; Power Inductor Case: 10mm x 10.2mm x 4.8mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-390Y.
  • SRR1050A390Y