Bourns SRR1050A-270Y

Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 0.077Ohm DCR Automotive T/R
$ 0.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-270Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.90%

CAD Models

Download Bourns SRR1050A-270Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 3.3A 0.06Ohm DCR T/R
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 3.3A 0.06Ohm DCR Automotive T/R
Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
TAIYO YUDENLHLHL08TB270K
Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo
Inductor Power Unshielded Drum Core 27uH 10% 10KHz Ferrite 1A 0.073Ohm DCR RDL Box
Inductor Power Unshielded Wirewound 27uH 10% 1KHz Ferrite 2.5A 0.056Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns SRR1050A-270Y provided by its distributors.

Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 2.6A 0.077Ohm DCR Automotive T/R
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Ind10.2X10X4.8Mm,27Uh30%2.6A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1050A-270Y
FIXED IND 27UH 2.6A 77 MOHM SMD
100KHz 10MHz 2.7A 2.6A 27¦ÌH 77m¦¸ ¡À30% SMD,10X10.2MM , 10.2mm*10mm*5.1mm
2.6A 27uH ±30% 2.7A SMD,10x10.2mm Power Inductors ROHS
INDUCTOR, 27UH, 2.6A, 30%, AEC-Q200; Inductance: 27µH; RMS Current (Irms): 2.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.7A; Product Range: SRR1050A Series; Power Inductor Case: 10mm x 10.2mm x 4.8mm; DC Resistance Max: 0.077ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-270Y.
  • SRR1050A270Y