Bourns SRR1050A-100Y

Ind Power Shielded Wirewound 10uH 30% 100KHz 58Q-Factor Ferrite 4.5A (10 X 10.2 X 4.8mm) T/R
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1050A-100Y.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.82%

CAD Models

Download Bourns SRR1050A-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power 10uH 10% 100KHz 20Q-Factor Ferrite 2.5A RDL
Inductor Power Unshielded Drum Core 10uH 10% 10KHz Ferrite 8.8A 0.031Ohm DCR RDL
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R
Ind Power Shielded 10uH 20% 100KHz Ferrite 3.6A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1050A-100Y provided by its distributors.

Ind Power Shielded Wirewound 10uH 30% 100KHz 58Q-Factor Ferrite 4.5A (10 X 10.2 X 4.8mm) T/R
Avnet Japan
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 4.5A 0.031Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor, 10Uh, Shielded, 4.5A; Inductance:10Μh; Rms Current (Irms):4.5A; Inductor Construction:Shielded; Saturation Current (Isat):4.45A; Product Range:Srr1050A Series; Inductor Case/Package:-; Dc Resistance Max:0.031Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1050A-100Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1050A-100Y.
  • SRR1050A100Y