Bourns SRR1005-3R0M

Inductor Power Shielded Wirewound 3uH 20% 1KHz 25Q-Factor Ferrite 2.9A 30mOhm DCR T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-3R0M.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

DigiKey

CAD Models

Download Bourns SRR1005-3R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4149
Inductor Power Shielded Wirewound 3uH 20% 10KHz 3A 0.024Ohm DCR T/R
TAIYO YUDENNRS5030T3R3MMGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.05Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 6028 T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 0.028Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR1005-3R0M provided by its distributors.

Inductor Power Shielded Wirewound 3uH 20% 1KHz 25Q-Factor Ferrite 2.9A 30mOhm DCR T/R
General Purpose Inductor, 3uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 3UH 2.9A 30 MOHM SMD
Surface Mount Power Inductor, Srr1005 Series, 3 H, 20%, Shielded, 0.03 Ohm, 2.9 A |Bourns, Inc. SRR1005-3R0M
Fixed Inductors 3uH 20% SMD 1005
2.9A 3uH ±20% 5A SMD,10x12.7mm Power Inductors ROHS
INDUCTOR, 3UH, 20%, 2.9A, SMD; Inductance: 3µH; RMS Current (Irms): 2.9A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.