Bourns SRR1005-391K

Inductor Power Shielded Wirewound 390uH 10% 1KHz 25Q-Factor Ferrite 330mA 1.4Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-391K.

IHS

Datasheet4 pages7 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1005-391K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 390uH 10% 100KHz 26Q-Factor Ferrite 0.35A 1.34Ohm DCR T/R
Ind RF Choke Shielded Bobbin Core 390uH 10% 1KHz 50Q-Factor Ferrite 370mA RDL Bag
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.36A 1.77Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Drum Core 390uH 10% 796KHz 20Q-Factor Ferrite 0.37A 1Ohm DCR RDL Automotive Box
TAIYO YUDENLHL08TB391K
Ind Power 390uH 10% 796KHz 20Q-Factor Ferrite 410mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SRR1005-391K provided by its distributors.

Inductor Power Shielded Wirewound 390uH 10% 1KHz 25Q-Factor Ferrite 330mA 1.4Ohm DCR T/R
Inductor, ferrite,390Uh,10+% Tol,10-% Tol,5039-Case |Bourns, Inc. SRR1005-391K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, 390UH, 10%, 0.33A, SMD; Inductance: 390µH; RMS Current (Irms): 330mA; Inductor Construction: Shielded; Saturation Current (Isat): 450mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.