What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR0805-391KL

Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.36A 1.77Ohm DCR T/R
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-391KL.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.63%

CAD Models

Download Bourns SDR0805-391KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.39
Stock
18,500
49,206
Authorized Distributors
6
4
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
-
360 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.77 Ω
1.77 Ω
Q Factor
12
-
Test Frequency
796 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
General Purpose Inductor, 390uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.48A 1.3Ohm DCR T/R
Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive T/R
Inductor 390uH Wirewound Unshielded 370mA 690mOhm Radial Vertical Cylinder
Inductor Power Drum Core 390uH 10% 796KHz 20Q-Factor Ferrite 0.37A 1Ohm DCR RDL Automotive Box

Descriptions

Descriptions of Bourns SDR0805-391KL provided by its distributors.

Inductor Power Unshielded Wirewound 390uH 10% 1KHz 12Q-Factor Ferrite 0.36A 1.77Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/ FERRITECORE,390 UH +/-10%WIREWOUND 360MA IDC
INDUCTOR, 390UH, 10%, 0.36A, SMD; Inductance: 390µH; RMS Current (Irms): 360mA; Inductor Construction: Unshielded; Saturation Current (Isat): 550mA; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC
Inductor, 390Uh, 360Ma, 10%, 4Mhz; Core Material:Ferrite Dr; Dc Current Rating:360Ma; Dc Resistance Max:1.77Ohm; Inductance:390Μh; Inductance Tolerance:± 10%; Inductor Case Style:Smd; No. Of Pins:2; Q Factor:12; Reel Quantity:1000 Rohs Compliant: Yes |Bourns, Inc. SDR0805-391KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-391KL.