Bourns SRR1005-1R0M

Inductor Power Shielded Wirewound 1uH 20% 1KHz 25Q-Factor Ferrite 4.5A 17mOhm DCR T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-1R0M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+32.83%

CAD Models

Download Bourns SRR1005-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 5A 21.6mOhm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
TAIYO YUDENMDWK4040T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 5.1A 0.027Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 1KHz 10Q-Factor Ferrite 5.2A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R

Descriptions

Descriptions of Bourns SRR1005-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1KHz 25Q-Factor Ferrite 4.5A 17mOhm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 120MHz 8A 4.5A 25@7.96MHz 1¦ÌH 17m¦¸ ¡À20% SMD,10X12.7MM , 12.7mm*10mm*5.2mm
FIXED IND 1UH 4.5A 17 MOHM SMD
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 1muH
4.5A 1uH ±20% 8A SMD,10x12.7mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, 1UH, 20%, 4.5A, SMD; Inductance: 1µH; RMS Current (Irms): 4.5A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-1R0M.