Bourns SRR0745A-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.65A 0.096Ohm DCR Automotive T/R
$ 0.347
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-220M.

IHS

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.21%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 70.9mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 0.07092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 42Q-Factor Ferrite 1.4A 100mOhm DCR T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R

Descriptions

Descriptions of Bourns SRR0745A-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.65A 0.096Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
FIXED IND 22UH 1.65A 96 MOHM SMD
SMD SHIELED POWER INDUCTOR, 22UH, 20%, SRR0745A
INDUCTOR, 22UH, 20%, 1.65A, SHIELDED
1.65A 22uH ±20% 1.75A SMD,7.3x7.3mm Power Inductors ROHS
1KHz 1.75A 1.65A 22¦ÌH 96m¦¸ ¡À20% , 7.3mm*7.3mm*4.7mm
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 22muH
Inductor, 22Uh, Shielded, 1.65A; Inductance:22Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):1.75A; Product Range:Srr0745A Series; Dc Resistance Max:0.096Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR0745A-220M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A220M