Bourns SRR0604-471KL

Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.18A 3.3Ohm DCR T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-471KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-23.36%

CAD Models

Download Bourns SRR0604-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 470uH 10% 1KHz 25Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 0.15A 6.7Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 30Q-Factor Ferrite 0.22A 2.8Ohm DCR T/R
Murata Power Solutions84474C
Inductor Power Wirewound 470uH 10% 0.14A 8.5Ohm DCR 1812
TAIYO YUDENLAL04TB471K
Inductor Power Wirewound 470uH 10% 796KHz 60Q-Factor Ferrite 0.126A 7.7Ohm DCR AXL Ammo

Descriptions

Descriptions of Bourns SRR0604-471KL provided by its distributors.

Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.18A 3.3Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
1KHz 6.5MHz 220mA 180mA 18@796kHz 470¦ÌH 3.3¦¸ ¡À10% SMD,6.5X6.5MM , 6.5mm*6.5mm*4.8mm
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 470muH
Inductor, SMD, 470uH, 180mA, 6.5MHz, 3.3Ohm
180mA 470uH ±10% 220mA SMD,6.5x6.5mm Power Inductors ROHS
MAGNETICS-SHIELDED POWER INDUCTOR-LF
Inductor, 470Uh, Shielded, 0.18A; Inductance:470Μh; Rms Current (Irms):180Ma; Inductor Construction:Shielded; Saturation Current (Isat):220Ma; Product Range:Srr0604 Series; Inductor Case/Package:-; Dc Resistance Max:3.3Ohm Rohs Compliant: Yes |Bourns, Inc. SRR0604-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-471KL.