Bourns SRR0603-151KL

Inductor Power Shielded Wirewound 150uH 10% 1KHz 22Q-Factor Ferrite 0.25A 1.9Ohm DCR T/R
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0603-151KL.

Farnell

Datasheet3 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Bourns SRR0603-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.28A 0.5Ohm DCR RDL Bag
TAIYO YUDENCB2518T151K
Inductor Power Chip Wirewound 150uH 10% 796KHz Ferrite 0.21A 4.16Ohm DCR 1007 T/R
Wurth Elektronik744045215
1MHz 8MHz 420mA 220mA 55@796kHz 150¦ÌH 3.7¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm

Descriptions

Descriptions of Bourns SRR0603-151KL provided by its distributors.

Inductor Power Shielded Wirewound 150uH 10% 1KHz 22Q-Factor Ferrite 0.25A 1.9Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
Surface Mount Power Inductor, Srr0603 Series, 150 H, 10%, Shielded, 1.9 Ohm, 250 Ma Rohs Compliant: Yes |Bourns, Inc. SRR0603-151KL
INDUCTOR, 150UH, 10%, 0.25A, SMD; Inductance: 150µH; RMS Current (Irms): 250mA; Inductor Construction: Shielded; Saturation Current (Isat): 390mA; Product Range: SRR0603 Series; Power Inductor Case: 6.5mm x 6.5mm x 3.3mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.