Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-151KL

Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-151KL.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-24.71%

CAD Models

Download Bourns SRR0604-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 10% 1KHz 22Q-Factor Ferrite 0.25A 1.9Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
TAIYO YUDENCB2518T151K
Inductor Power Chip Wirewound 150uH 10% 796KHz Ferrite 0.21A 4.16Ohm DCR 1007 T/R
Wurth Elektronik744045215
1MHz 8MHz 420mA 220mA 55@796kHz 150μH 3.7Ω ±10% 1812 SMD mount 4.5mm*3.2mm*2.9mm

Descriptions

Descriptions of Bourns SRR0604-151KL provided by its distributors.

Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2626
Inductor, 150Uh, 0.3A, 10%, Shielded; |Bourns, Inc. SRR0604-151KL
FIXED IND 150UH 300MA 1 OHM SMD
SRR0604 Nonstandard Corner Terminals 0.256Lx0.256W 6.50mmx6.50mm 150muH
Inductor, SMD, 150uH, 300mA, 12MHz, 1Ohm
300mA 150uH ±10% 470mA SMD,6.5x6.5mm Power Inductors ROHS
Fixed Inductors 150uH 10% SMD 0604
1KHz 12MHz 470mA 300mA 21@796kHz 150μH 1Ω ±10% SMD,6.5X6.5MM standard mounting,SMD mount 6.5mm*6.5mm*4.8mm
MAGNETICS-SHIELDED POWER INDUCTOR-LF
INDUCTOR PWR 150UH 10% SHLD SMD
INDUCTOR, SHIELDED, 150UH, 0.3A, 10%; Inductance: 150µH; RMS Current (Irms): 300mA; Inductor Construction: Shielded; Saturation Current (Isat): 470mA; Product Range: SRR0604 Series; Power Inductor Case: 6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-151KL.