Bourns SRP7028AA-100M

General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028AA-100M.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-12.01%

CAD Models

Download Bourns SRP7028AA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.407
Stock
17,681
47,825
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
68 mΩ
68 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP7028AA-100M provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826
Fixed Inductor Nonstandard 10µH ±20% 4A 68mΩ 14MHz 10@100kHz
Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Metal Alloy Powder 4A 0.068Ohm DCR Automotive T/R
IND,7.1X6.6X2.8MM,10UH20%,4A,SHD / 10 µH Shielded Drum Core, Wirewound Inductor 4 A 68mOhm Max Nonstandard
100KHz 14MHz 5.5A 4A 10@100kHz 10¦ÌH 68m¦¸ ¡À20% 7028 , 7.1mm*6.6mm*3mm
4A 10uH ±20% 5.5A SMD,7.1x6.6mm Power Inductors ROHS
POWER INDUCTOR, 10UH, SHIELDED, 4A;
Inductor, 10Uh, Shielded, 4A; Inductance:10Μh; Rms Current (Irms):4A; Inductor Construction:Shielded; Saturation Current (Isat):5.5A; Product Range:Srp7028Aa Series; Inductor Case/Package:-; Dc Resistance Max:0.068Ohm Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028AA100M